Unbranded SST89C54-33-C-NJ technical specifications.
| Package/Case | LCC |
| Frequency | 33MHz |
| Max Supply Voltage | 5.5V |
| Memory Size | 20KB |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 32 |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded SST89C54-33-C-NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.