Unbranded ST-805 technical specifications.
| Height | 32mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Weight | 230g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Unbranded ST-805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.