Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Unbranded TCW21250G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 30A |
| Outside Diameter | 0.812mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded TCW21250G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.