Unbranded TK-613 technical specifications.
| Accuracy | 0.5% |
| Height | 165mm |
| Reach SVHC Compliant | No |
| Weight | 403g |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded TK-613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.