CARDBUS CARD, USB 2.0; Computer Interface:USB; Product Range:-; SVHC:No SVHC (15-Jun-2015); Bus Type:USB 2.0 - 32Bit Cardbus; Kit Contents Descriptive:Adaptor, UK ac adaptor and software
Package504
Quick Jump:
Technical Specifications
Unbranded USB2-504 technical specifications.
General
Package/Case
504
Number of Ports
4
Compliance
RoHS
Not Compliant
Datasheet
Unbranded USB2-504 Datasheet
Download the complete datasheet for Unbranded USB2-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.