Unbranded WS01040081FA technical specifications.
| Body Plating | Zinc |
| Material | Steel |
| Outside Diameter | 9mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Unbranded WS01040081FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.