
Uni-T UT511 technical specifications.
| Test voltage | 100 VDC |
| Display | LCD |
| Measuring function | Data logger |
| Instrument functions | Comparison function (good/bad) |
| Dimensions L x W x H | 202 x 155 x 94 mm |
| Weight | 2000 |
| RoHS | Compliant |
Download the complete datasheet for Uni-T UT511 to view detailed technical specifications.
No datasheet is available for this part.
