Uni-T UT531 technical specifications.
| Capacitance | 0.0001F |
| Max Operating Temperature | 537°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 40000000R |
| RoHS | Compliant |
Download the complete datasheet for Uni-T UT531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
