Uni-T UT58E technical specifications.
| Capacitance | 2nF |
| DC Current | 2mA |
| Frequency | 20kHz |
| Resistance | 200R |
| RoHS | Compliant |
Download the complete datasheet for Uni-T UT58E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
