Uni-T UT71B technical specifications.
| Capacitance | 20nF |
| DC Current | 200uA |
| Duty Cycle | 90% |
| Frequency | 20Hz |
| Resistance | 200R |
| RoHS | Compliant |
Download the complete datasheet for Uni-T UT71B to view detailed technical specifications.
No datasheet is available for this part.