CONNECTOR, D SUB, RECEPTACLE, 25 POSITION; Product Range:Shielded D Sub Connector Kit; D Sub Shell Size:DB; Gender:Receptacle; No. of Contacts:25; Connector Body Material:-; Contact Termination Type:Crimp; Connector Type:D Sub ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Unicom Global DBCFKIT technical specifications.
General
Gender
Female
Number of Contacts
25
Compliance
RoHS
Compliant
Datasheet
Unicom Global DBCFKIT Datasheet
Download the complete datasheet for Unicom Global DBCFKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.