
Unicom Global DE-F-KIT technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Gold |
| Gender | Receptacle |
| Material | Metal |
| Number of Contacts | 9 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Unicom Global DE-F-KIT to view detailed technical specifications.
No datasheet is available for this part.
