
Unicorn Containers CG3MS technical specifications.
| Depth | 90mm |
| Height | 300mm |
| Material | Steel |
| Mount | Wall |
| Width | 265mm |
| RoHS | Not Compliant |
Download the complete datasheet for Unicorn Containers CG3MS to view detailed technical specifications.
No datasheet is available for this part.
