
Unicorn Containers FR17RBYE technical specifications.
| Color | Yellow |
| Depth | 290mm |
| Height | 595mm |
| Material | Steel |
| Width | 270mm |
| RoHS | Not Compliant |
Download the complete datasheet for Unicorn Containers FR17RBYE to view detailed technical specifications.
No datasheet is available for this part.
