
Unicorn Containers FR64FB technical specifications.
| Color | White |
| Depth | 365mm |
| Height | 800mm |
| Material | Steel |
| Width | 450mm |
| RoHS | Not Compliant |
Download the complete datasheet for Unicorn Containers FR64FB to view detailed technical specifications.
No datasheet is available for this part.
