
Unicorn Containers FR82FBSS technical specifications.
| Depth | 380mm |
| Height | 900mm |
| Material | Stainless Steel |
| Width | 450mm |
| RoHS | Not Compliant |
Download the complete datasheet for Unicorn Containers FR82FBSS to view detailed technical specifications.
No datasheet is available for this part.
