
Unicorn Containers PO94HTBL technical specifications.
| Color | Blue |
| Diameter | 500mm |
| Height | 1015mm |
| Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Unicorn Containers PO94HTBL to view detailed technical specifications.
No datasheet is available for this part.
