4Mbyte FPM DRAM Module, 72-pin USIMM package. Features 32-bit data bus width, 1Mx32 organization with 16M bit chip density. Operates at 5V with a 0°C to 70°C temperature range. Socket-mounted, non-lead-frame SMT with 1.27mm pin pitch.
Unigen UG2M13201PBT-6AT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SIMM |
| Package/Case | USIMM |
| Package Description | Unbuffered Single In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 72 |
| PCB | 72 |
| Package Length (mm) | 107.95 |
| Package Width (mm) | 8.89 |
| Package Height (mm) | 25.4 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 4Mbyte |
| Module Type | 72USIMM |
| Chip Density | 16Mbit |
| Subcategory | FPM |
| Data Bus Width | 32bit |
| Number of Chip per Module | 2 |
| Organization | 1Mx32 |
| Chip Package Type | SOJ |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 1Mx16 |
| ECC Support | No |
| Cage Code | 08DX2 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Unigen UG2M13201PBT-6AT to view detailed technical specifications.
No datasheet is available for this part.