Unigen UGWAS82GSM33 technical specifications.
| Package/Case | Module |
| Current - Receiving | 290mA |
| Current - Transmitting | 310mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -63dBm |
| Series | Apollo |
| RoHS | Compliant |
Download the complete datasheet for Unigen UGWAS82GSM33 to view detailed technical specifications.
No datasheet is available for this part.