Unigen UGWE4USUHN33A technical specifications.
| Package/Case | Module |
| Current - Receiving | 20mA |
| Current - Transmitting | 320mA |
| Data Rate | 1Mbps |
| Frequency | 2.48GHz |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Sensitivity | -97dBm |
| RoHS | Compliant |
Download the complete datasheet for Unigen UGWE4USUHN33A to view detailed technical specifications.
No datasheet is available for this part.