Unigen UGWJ4USHN33 technical specifications.
| Package/Case | Module |
| Current - Receiving | 20mA |
| Current - Transmitting | 320mA |
| Data Rate | 1Mbps |
| Frequency | 2.48GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Sensitivity | -97dBm |
| Series | WirelessUSB™ |
| RoHS | Compliant |
Download the complete datasheet for Unigen UGWJ4USHN33 to view detailed technical specifications.
No datasheet is available for this part.