Unigen UGWR2USHN33 technical specifications.
| Package/Case | Module |
| Current - Receiving | 60mA |
| Current - Transmitting | 140mA |
| Data Rate | 62.5Kbps |
| Frequency | 2.48GHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Sensitivity | -95dBm |
| Series | UGWR |
| RoHS | Compliant |
Download the complete datasheet for Unigen UGWR2USHN33 to view detailed technical specifications.
No datasheet is available for this part.