Unigen UGWYC154HP33 technical specifications.
| Package/Case | Module |
| Current - Receiving | 27mA |
| Current - Transmitting | 25mA |
| Data Rate | 250Kbps |
| Frequency | 2.48GHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Sensitivity | -92dBm |
| Series | UGWY |
| RoHS | Compliant |
Download the complete datasheet for Unigen UGWYC154HP33 to view detailed technical specifications.
No datasheet is available for this part.