Unilite HV-FL8 technical specifications.
| Color | Black |
| Head Diameter | 32mm |
| Operating Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Unilite HV-FL8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.