Unilite KYPTON4.8V technical specifications.
| Color | Clear |
| Current Rating | 750mA |
| Operating Supply Voltage | 4.8V |
| Outside Diameter | 11mm |
| Voltage Rating | 4.8V |
| Voltage Rating (AC) | 4.8V |
| DC Rated Voltage | 4.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Unilite KYPTON4.8V to view detailed technical specifications.
No datasheet is available for this part.