Unilite PS-FL3 technical specifications.
| Package/Case | 200 |
| Color | Yellow, Black |
| Head Diameter | 31mm |
| Length | 173mm |
| Mount | External |
| Number of Batteries | 2 |
| Operating Supply Voltage | 1.5V |
| Outside Diameter | 28mm |
| Reach SVHC Compliant | Unknown |
| Weight | 133g |
| RoHS | Compliant |
Download the complete datasheet for Unilite PS-FL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
