Unilite PS-L3 technical specifications.
| Material | Polymer |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Series | Swivel Head |
| RoHS | Compliant |
Download the complete datasheet for Unilite PS-L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
