Unilite UK182 technical specifications.
| Color | Black |
| Length | 100mm |
| Outside Diameter | 20mm |
| Weight | 60g |
| RoHS | Not Compliant |
Download the complete datasheet for Unilite UK182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
