Unilite UK252 technical specifications.
| Lead Length | 1.9m |
| Operating Supply Voltage | 240V |
| Output Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Unilite UK252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
