Unilite UK302 technical specifications.
| Color | Black |
| Material | PVC |
| Operating Supply Voltage | 1.5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Unilite UK302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
