Unilite UK48 technical specifications.
| Color | Yellow |
| Height | 240mm |
| Material | Polypropylene |
| Reach SVHC Compliant | Unknown |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Unilite UK48 to view detailed technical specifications.
No datasheet is available for this part.