Unipower HPL110 technical specifications.
| Control Voltage | 440V |
| Current Rating | 8A |
| Length | 56mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Max Output Voltage | 250V |
| Max Supply Voltage (AC) | 575V |
| Operating Supply Voltage | 440V |
| Overall Depth | 110mm |
| Reach SVHC Compliant | Unknown |
| Series | HPL |
| RoHS | Compliant |
Download the complete datasheet for Unipower HPL110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
