
Unipower HPL110A technical specifications.
| Package/Case | 120 |
| Control Voltage | 575V |
| Current Rating | 8A |
| Length | 72mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Max Output Voltage | 250V |
| Max Supply Voltage (AC) | 660V |
| Operating Supply Voltage | 575V |
| Overall Depth | 112mm |
| Reach SVHC Compliant | Unknown |
| Series | HPL |
| RoHS | Compliant |
Download the complete datasheet for Unipower HPL110A to view detailed technical specifications.
No datasheet is available for this part.
