Unipower HPL500 technical specifications.
| Package/Case | 100 |
| Control Voltage | 575V |
| Current Rating | 40A |
| Max Supply Voltage (AC) | 575V |
| Min Supply Voltage (AC) | 100V |
| Operating Supply Voltage | 400V |
| Reach SVHC Compliant | Unknown |
| Series | HPL |
| RoHS | Compliant |
Download the complete datasheet for Unipower HPL500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
