Unipower PCU D10 technical specifications.
| Control Voltage | 30V |
| Current Rating | 20mA |
| Length | 72mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 15V |
| Number of Inputs | 3 |
| Operating Supply Voltage | 10V |
| Overall Depth | 70mm |
| Reach SVHC Compliant | Unknown |
| Size | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Unipower PCU D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
