Unistrand 3705 technical specifications.
| Color | Black, Red |
| Insulation Material | PVC |
| Mount | Wire |
| Wire/Cable Diameter | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Unistrand 3705 to view detailed technical specifications.
No datasheet is available for this part.