
Unistrut P1026 technical specifications.
| Material | Steel |
| Mount | Brackets |
| Number of Holes | 2 |
| Width | 41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Unistrut P1026 to view detailed technical specifications.
No datasheet is available for this part.
