Unistrut P1346SS technical specifications.
| Material | Stainless Steel |
| Mount | Brackets |
| Number of Holes | 3 |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Unistrut P1346SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.