Unistrut SS2F technical specifications.
| Length | 96mm |
| Material | Steel |
| Mount | Clamp |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Unistrut SS2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.