United Chemi-Con 10SVP47M technical specifications.
| Capacitance | 47uF |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con 10SVP47M to view detailed technical specifications.
No datasheet is available for this part.