This 180uF radial-lead capacitor from United Chemi-Con features a 16V voltage rating and a 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an ammo pack and has a lead pitch of 3.5mm and a length of 11.5mm. It is RoHS compliant and has a low dissipation factor of 0.12% and a low ESR of 16mR.
United Chemi-Con 16PS180MH11T15 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 16mR |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Ripple Current | 4.36A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con 16PS180MH11T15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.