United Chemi-Con 36DA388 technical specifications.
| Capacitance | 50mF |
| Lead Free | Lead Free |
| Series | 36DA |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con 36DA388 to view detailed technical specifications.
No datasheet is available for this part.