This 50mF capacitor from United Chemi-Con features a 20V voltage rating and is constructed with aluminum. It has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. The capacitor is mounted via screw terminals and has a diameter of 44.5mm and a length of 45mm.
United Chemi-Con 36DE503H020EL2A technical specifications.
| Capacitance | 50mF |
| Package/Case | Aluminum |
| Diameter | 44.5mm |
| Lead Pitch | 19mm |
| Length | 45mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Series | 36DE |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con 36DE503H020EL2A to view detailed technical specifications.
No datasheet is available for this part.