United Chemi-Con 36DX503G015BC2A technical specifications.
| Capacitance | 50mF |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| Height | 105mm |
| Length | 105mm |
| Packaging | Bulk |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con 36DX503G015BC2A to view detailed technical specifications.
No datasheet is available for this part.