Cap Aluminum Lytic 120uF 400V -10% to 50% (22.5 X 67.1mm) Axial 1.435 Ohm 590mA 1000h 85°C
United Chemi-Con 53D121F400HP6 technical specifications.
| Capacitance | 120uF |
| Voltage | 400VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 400VDC |
| ESR | 1.435Ohm |
| Ripple Current | 590mA |
| Lifetime | 1000h |
| Size | 22.5 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 53D121F400HP6 to view detailed technical specifications.
No datasheet is available for this part.