
United Chemi-Con APXE160ARA151MG80G technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 8.3mm |
| Leakage Current | 480uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 3.15A |
| Series | PXE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXE160ARA151MG80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
