United Chemi-Con BMVK800ARA330MKE0S technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | MVK-BP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BMVK800ARA330MKE0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.