Cap Aluminum Lytic 0.33F 10V 20% (63.5 X 79mm) Screw Terminal 0.0087 Ohm 12770mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0087Ohm |
| Ripple Current | 12770mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 79mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |