The EEX-160ETE472MLN3S is a 16VDC aluminum electrolytic capacitor with a capacitance of 4700uF and a tolerance of 20%. It has a DC rated voltage of 16V and an ESR of 0.05. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It operates over a temperature range of -55 to 105 degrees Celsius and features high reliability. The capacitor measures 16 X 31.5mm in size.
United Chemi-Con EEX-160ETE472MLN3S technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.05Ohm |
| Ripple Current | 1670mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-160ETE472MLN3S to view detailed technical specifications.
No datasheet is available for this part.