This aluminum cylindrical can electrolytic capacitor features a capacitance of 510uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low ESR of 0.072 and a high ripple current of 1880. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 510uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.072Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1880mA |
| Leakage Current | 963.9@1MinuA |
| Lifetime | 3000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Downsizing|high Ripple Current|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |